
- Manufacturer
- MFR.Part #
- 400BXW100MEFR14.5X45
- JLCPCB Part #
- C1583216
- Package
- Plugin,D14.5xL45mm
- Description
- -40℃~+105℃ 100uF 12000hrs@105℃ 14.5mm 400V 45mm 7.5mm 785mA@120Hz ±20% 插件,D14.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D14.5xL45mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 785mA@120Hz | |
| Diameter | 14.5mm |

* Images are for reference only
400BXW100MEFR14.5X45
Extended- Manufacturer
- MFR.Part #
- 400BXW100MEFR14.5X45
- JLCPCB Part #
- C1583216
- Package
- Plugin,D14.5xL45mm
- Description
- -40℃~+105℃ 100uF 12000hrs@105℃ 14.5mm 400V 45mm 7.5mm 785mA@120Hz ±20% 插件,D14.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 400BXW100MEFR14.5X45
- JLCPCB Part #
- C1583216
- Package
- Plugin,D14.5xL45mm
- Description
- -40℃~+105℃ 100uF 12000hrs@105℃ 14.5mm 400V 45mm 7.5mm 785mA@120Hz ±20% 插件,D14.5xL45mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
400BXW100MEFR14.5X45 Specifications
400BXW100MEFR14.5X45 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | Rubycon | |
| Package | Plugin,D14.5xL45mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 12000hrs@105℃ | |
| Voltage Rating | 400V | |
| Pin Spacing | 7.5mm | |
| Height - Seated (Max) | 45mm | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Ripple Current | 785mA@120Hz | |
| Diameter | 14.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 400BXW100MEFR14.5X45. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

400BXW100MEFR14.5X45 Documents
400BXW100MEFR14.5X45 datasheets or manufacturer documentation.
Datasheet: 400BXW100MEFR14.5X45 Datasheet (PDF)
400BXW100MEFR14.5X45 Schematic Symbol & PCB Footprint
The 400BXW100MEFR14.5X45 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.