LGL2G331MELB25
Extended
* Images are for reference only
LGL2G331MELB25
Attributes
Value
Manufacturer
MFR.Part #
LGL2G331MELB25
JLCPCB Part #
C1582948
Package
Plugin,D30xL25mm
Description
-25℃~+105℃ 1.04A@120Hz 10mm 2000hrs@105℃ 25mm 30mm 330uF 400V Polarized ±20% Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D30xL25mm
Operating Temperature-25℃~+105℃
Lifetime2000hrs@105℃
Pin Spacing10mm
Voltage Rating400V
Height - Seated (Max)25mm
Tolerance±20%
Polarity typePolarized
Capacitance330uF
Ripple Current1.04A@120Hz
Diameter30mm