LGU2E561MELA
Extended
* Images are for reference only
LGU2E561MELA
Attributes
Value
Manufacturer
MFR.Part #
LGU2E561MELA
JLCPCB Part #
C1582617
Package
Plugin,D25xL45mm
Description
-40℃~+105℃ 10mm 2.7A@50kHz 250V 25mm 3000hrs@105℃ 45mm 560uF Polarized ±20% Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D25xL45mm
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Pin Spacing10mm
Voltage Rating250V
Height - Seated (Max)45mm
Tolerance±20%
Polarity typePolarized
Capacitance560uF
Ripple Current2.7A@50kHz
Diameter25mm