400USG180MEFCSN22X35
Extended
* Images are for reference only
400USG180MEFCSN22X35
Attributes
Value
Manufacturer
MFR.Part #
400USG180MEFCSN22X35
JLCPCB Part #
C1582552
Package
Plugin,D22xL35mm
Description
-25℃~+85℃ 1.45A@120Hz 10mm 180uF 22mm 3000hrs@85℃ 35mm 400V ±20% Plugin,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerRubycon
PackagePlugin,D22xL35mm
Operating Temperature-25℃~+85℃
Lifetime3000hrs@85℃
Pin Spacing10mm
Voltage Rating400V
Height - Seated (Max)35mm
Tolerance±20%
Capacitance180uF
Ripple Current1.45A@120Hz
Diameter22mm