LGR2W680MELA30
Extended
* Images are for reference only
LGR2W680MELA30
Attributes
Value
Manufacturer
MFR.Part #
LGR2W680MELA30
JLCPCB Part #
C1582534
Package
Plugin,D25xL30mm
Description
-25℃~+105℃ 10000hrs@105℃ 10mm 25mm 30mm 450V 530mA@120Hz 68uF Polarized ±20% Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D25xL30mm
Operating Temperature-25℃~+105℃
Lifetime10000hrs@105℃
Pin Spacing10mm
Voltage Rating450V
Height - Seated (Max)30mm
Tolerance±20%
Polarity typePolarized
Capacitance68uF
Ripple Current530mA@120Hz
Diameter25mm