LGY1J222MELA30
Extended
* Images are for reference only
LGY1J222MELA30
Attributes
Value
Manufacturer
MFR.Part #
LGY1J222MELA30
JLCPCB Part #
C1581643
Package
Plugin,D25xL30mm
Description
-40℃~+105℃ 1.8A@120Hz 10mm 2200uF 25mm 30mm 5000hrs@105℃ 63V Polarized ±20% Plugin,D25xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNichicon
PackagePlugin,D25xL30mm
Operating Temperature-40℃~+105℃
Lifetime5000hrs@105℃
Pin Spacing10mm
Voltage Rating63V
Height - Seated (Max)30mm
Tolerance±20%
Polarity typePolarized
Capacitance2200uF
Ripple Current1.8A@120Hz
Diameter25mm