RTT05R068JTP - 1
RTT05R068JTP - 2
RTT05R068JTP - 3
RTT05R068JTP - 4
Extended1/4
* Images are for reference only
RTT05R068JTP
Attributes
Value
Manufacturer
MFR.Part #
RTT05R068JTP
JLCPCB Part #
C158147
Package
0805
Description
-55℃~+155℃ 125mW 150V 68mΩ Thick Film Resistor ±5% ±600ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerRALEC
Package0805
Resistance68mΩ
Operating Temperature-55℃~+155℃
Power(Watts)125mW
TypeThick Film Resistor
Voltage-Supply(Max)150V
Tolerance±5%
Temperature Coefficient±600ppm/℃