EKXJ501ELL100MJ30S
Extended
* Images are for reference only
EKXJ501ELL100MJ30S
Attributes
Value
MFR.Part #
EKXJ501ELL100MJ30S
JLCPCB Part #
C1580262
Package
Plugin,D10xL31.5mm
Description
-25℃~+105℃ 10mm 10uF 130mA@120Hz 31.5mm 500V 5mm 8000hrs@105℃ Polarized ±20% Plugin,D10xL31.5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerNCC(Nippon Chemi-Con)
PackagePlugin,D10xL31.5mm
Operating Temperature-25℃~+105℃
Lifetime8000hrs@105℃
Voltage Rating500V
Pin Spacing5mm
Height - Seated (Max)31.5mm
Tolerance±20%
Polarity typePolarized
Capacitance10uF
Ripple Current130mA@120Hz
Diameter10mm