4SEP330M
Extended
* Images are for reference only
4SEP330M
Attributes
Value
Manufacturer
MFR.Part #
4SEP330M
JLCPCB Part #
C1578708
Package
Plugin,D8xL7mm
Description
-55℃~+125℃ 128mA@120Hz 3.5mm 3000hrs@105℃ 330uF 35mΩ 4V 7mm 8mm Plug-in Polarized Polymer ±20% Plugin,D8xL7mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Polymer Aluminum Capacitors
ManufacturerPANASONIC
PackagePlugin,D8xL7mm
Operating Temperature-55℃~+125℃
Lifetime3000hrs@105℃
TypePolymer
Equivalent Series Resistance(ESR)35mΩ
Pin Spacing3.5mm
Voltage Rating4V
Height - Seated (Max)7mm
Tolerance±20%
Polarity typePolarized
Capacitance330uF
Mounting TypePlug-in
Ripple Current128mA@120Hz
Diameter8mm