Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT1011DAE5A
MIMXRT1011DAE5A - 1
MIMXRT1011DAE5A - 2
MIMXRT1011DAE5A - 3
Extended1/3
* Images are for reference only
MIMXRT1011DAE5A
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT1011DAE5A
JLCPCB Part #
C1575810
Package
TQFP-80(12x12)
Description
0℃~+95℃@(TJ) 128KB 12bit 32 Bit 3V~3.6V 44 500MHz ARM Cortex-M7 Built-in+External External TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTQFP-80(12x12)
Operating Temperature0℃~+95℃@(TJ)
CPU Maximum Speed500MHz
Program Memory TypeExternal
Voltage - Supply3V~3.6V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-M7
Number of I/O44
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT1011DAE5A
MIMXRT1011DAE5A

* Images are for reference only

MIMXRT1011DAE5A

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT1011DAE5A
JLCPCB Part #
C1575810
Package
TQFP-80(12x12)
Description
0℃~+95℃@(TJ) 128KB 12bit 32 Bit 3V~3.6V 44 500MHz ARM Cortex-M7 Built-in+External External TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT1011DAE5A

* Images are for reference only

MIMXRT1011DAE5A
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT1011DAE5A
JLCPCB Part #
C1575810
Package
TQFP-80(12x12)
Description
0℃~+95℃@(TJ) 128KB 12bit 32 Bit 3V~3.6V 44 500MHz ARM Cortex-M7 Built-in+External External TQFP-80(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT1011DAE5A Specifications

MIMXRT1011DAE5A technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTQFP-80(12x12)
Operating Temperature0℃~+95℃@(TJ)
CPU Maximum Speed500MHz
Program Memory TypeExternal
Voltage - Supply3V~3.6V
Core Size32 Bit
RAM Size128KB
CPU CoreARM Cortex-M7
Number of I/O44
FeaturesPower-on reset (POR)、Watchdog reset、Built-in general-purpose timer、Programmable watchdog、Integrated LDO、Calendar function、Built-in temperature sensor、True random number generator (TRNG)、Storage encryption、Independent watchdog (IWDG)
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT1011DAE5A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMXRT1011DAE5A Documents

MIMXRT1011DAE5A datasheets or manufacturer documentation.

Datasheet: MIMXRT1011DAE5A Datasheet (PDF)

MIMXRT1011DAE5A Schematic Symbol & PCB Footprint

The MIMXRT1011DAE5A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.