
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-51P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102.1dBm | |
| Output Power | 10dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 9.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 8.9mA | |
| Interface | USART、UART、ADC、GPIO、I2C、IrDA、I2S |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MGM13S02F512GA-V3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SMD-51P | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -102.1dBm | |
| Output Power | 10dBm | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 9.7mA | |
| Typical Application Frequency | 2.4GHz | |
| Current Of Transmitting | 8.9mA | |
| Interface | USART、UART、ADC、GPIO、I2C、IrDA、I2S |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MGM13S02F512GA-V3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MGM13S02F512GA-V3 datasheets or manufacturer documentation.
Datasheet: MGM13S02F512GA-V3 Datasheet (PDF)
The MGM13S02F512GA-V3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.