
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Hall-effect position sensor | |
| Voltage - Supply | 5V | |
| Current - Supply | 10mA | |
| Rotation Angle | 0°~270° |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
285SCFSAAB5A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | CTS Electronic Components | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Hall-effect position sensor | |
| Voltage - Supply | 5V | |
| Current - Supply | 10mA | |
| Rotation Angle | 0°~270° |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 285SCFSAAB5A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

285SCFSAAB5A1 datasheets or manufacturer documentation.
Datasheet: 285SCFSAAB5A1 Datasheet (PDF)
The 285SCFSAAB5A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.