Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM185BH
LM185BH
Extended
* Images are for reference only
LM185BH
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM185BH
JLCPCB Part #
C1575654
Package
TO-CAN-3
Description
-55℃~+125℃@(Ta) 150ppm/℃ 20mA 50uVrms Adjustable Parallel ±1% TO-CAN-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-CAN-3
Operating Temperature-55℃~+125℃@(Ta)
Output TypeAdjustable
Output Current20mA
Tolerance±1%
Temperature Coefficient150ppm/℃
Reference TypeParallel
Noise - 10Hz to 10kHz50uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. LM185BH
LM185BH

* Images are for reference only

LM185BH

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM185BH
JLCPCB Part #
C1575654
Package
TO-CAN-3
Description
-55℃~+125℃@(Ta) 150ppm/℃ 20mA 50uVrms Adjustable Parallel ±1% TO-CAN-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM185BH

* Images are for reference only

LM185BH
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM185BH
JLCPCB Part #
C1575654
Package
TO-CAN-3
Description
-55℃~+125℃@(Ta) 150ppm/℃ 20mA 50uVrms Adjustable Parallel ±1% TO-CAN-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM185BH Specifications

LM185BH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-CAN-3
Operating Temperature-55℃~+125℃@(Ta)
Output TypeAdjustable
Output Current20mA
Tolerance±1%
Temperature Coefficient150ppm/℃
Reference TypeParallel
Noise - 10Hz to 10kHz50uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM185BH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM185BH Documents

LM185BH datasheets or manufacturer documentation.

LM185BH Schematic Symbol & PCB Footprint

The LM185BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.