
- Manufacturer
- MFR.Part #
- LM385PWE4-1-2
- JLCPCB Part #
- C1575585
- Package
- TSSOP-8
- Description
- 0℃~+70℃@(Ta) 1.235V 20mA 20ppm/℃ 60uVrms Fixed Parallel ±2% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Tolerance | ±2% | |
| Minimum Cathode Current for Regulation | 15uA | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 1.235V | |
| Reference Type | Parallel |

* Images are for reference only
LM385PWE4-1-2
Extended- Manufacturer
- MFR.Part #
- LM385PWE4-1-2
- JLCPCB Part #
- C1575585
- Package
- TSSOP-8
- Description
- 0℃~+70℃@(Ta) 1.235V 20mA 20ppm/℃ 60uVrms Fixed Parallel ±2% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM385PWE4-1-2
- JLCPCB Part #
- C1575585
- Package
- TSSOP-8
- Description
- 0℃~+70℃@(Ta) 1.235V 20mA 20ppm/℃ 60uVrms Fixed Parallel ±2% TSSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM385PWE4-1-2 Specifications
LM385PWE4-1-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-8 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 20mA | |
| Tolerance | ±2% | |
| Minimum Cathode Current for Regulation | 15uA | |
| Temperature Coefficient | 20ppm/℃ | |
| Output Voltage | 1.235V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM385PWE4-1-2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM385PWE4-1-2 Documents
LM385PWE4-1-2 datasheets or manufacturer documentation.
Datasheet: LM385PWE4-1-2 Datasheet (PDF)
LM385PWE4-1-2 Schematic Symbol & PCB Footprint
The LM385PWE4-1-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.