Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD581LH
AD581LH
Extended
* Images are for reference only
AD581LH
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD581LH
JLCPCB Part #
C1575559
Package
TO-5-3
Description
0℃~+70℃@(Ta) 10V 10mA 13V~30V 1mA 40uVp-p 5ppm/℃ Fixed Series Temperature compensation control、Built-in output buffer ±0.05% TO-5-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTO-5-3
Operating Temperature0℃~+70℃@(Ta)
Noise - 1/10Hz to 10Hz40uVp-p
Voltage - Supply13V~30V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current1mA
FeaturesTemperature compensation control、Built-in output buffer
Temperature Coefficient5ppm/℃
Output Voltage10V
Reference TypeSeries
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. AD581LH
AD581LH

* Images are for reference only

AD581LH

Extended
Manufacturer

Analog Devices

MFR.Part #
AD581LH
JLCPCB Part #
C1575559
Package
TO-5-3
Description
0℃~+70℃@(Ta) 10V 10mA 13V~30V 1mA 40uVp-p 5ppm/℃ Fixed Series Temperature compensation control、Built-in output buffer ±0.05% TO-5-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD581LH

* Images are for reference only

AD581LH
Extended
Manufacturer

Analog Devices

MFR.Part #
AD581LH
JLCPCB Part #
C1575559
Package
TO-5-3
Description
0℃~+70℃@(Ta) 10V 10mA 13V~30V 1mA 40uVp-p 5ppm/℃ Fixed Series Temperature compensation control、Built-in output buffer ±0.05% TO-5-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD581LH Specifications

AD581LH technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerAnalog Devices
PackageTO-5-3
Operating Temperature0℃~+70℃@(Ta)
Noise - 1/10Hz to 10Hz40uVp-p
Voltage - Supply13V~30V
Output TypeFixed
Output Current10mA
Tolerance±0.05%
Quiescent Current1mA
FeaturesTemperature compensation control、Built-in output buffer
Temperature Coefficient5ppm/℃
Output Voltage10V
Reference TypeSeries
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD581LH. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD581LH Documents

AD581LH datasheets or manufacturer documentation.

Datasheet: AD581LH Datasheet (PDF)

AD581LH Schematic Symbol & PCB Footprint

The AD581LH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.