
- Manufacturer
- MFR.Part #
- MAX6195BESA+
- JLCPCB Part #
- C1575432
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10ppm/℃ 120uVp-p 240uVrms 35uA 5.2V~12.6V 500uA 5V Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.2V~12.6V | |
| Output Type | Fixed | |
| Output Current | 500uA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 35uA | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Series |

* Images are for reference only
MAX6195BESA+
Extended- Manufacturer
- MFR.Part #
- MAX6195BESA+
- JLCPCB Part #
- C1575432
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10ppm/℃ 120uVp-p 240uVrms 35uA 5.2V~12.6V 500uA 5V Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6195BESA+
- JLCPCB Part #
- C1575432
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 10ppm/℃ 120uVp-p 240uVrms 35uA 5.2V~12.6V 500uA 5V Fixed Series ±0.1% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6195BESA+ Specifications
MAX6195BESA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 5.2V~12.6V | |
| Output Type | Fixed | |
| Output Current | 500uA | |
| Tolerance | ±0.1% | |
| Quiescent Current | 35uA | |
| Temperature Coefficient | 10ppm/℃ | |
| Output Voltage | 5V | |
| Reference Type | Series |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6195BESA+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6195BESA+ Documents
MAX6195BESA+ datasheets or manufacturer documentation.
Datasheet: MAX6195BESA+ Datasheet (PDF)
MAX6195BESA+ Schematic Symbol & PCB Footprint
The MAX6195BESA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.