
- Manufacturer
- MFR.Part #
- LM136AH-2.5
- JLCPCB Part #
- C1575409
- Package
- TO-46-3
- Description
- -55℃~+125℃@(Ta) 10mA 2.49V Fixed Parallel ±1% TO-46-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-3 | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±1% | |
| Output Voltage | 2.49V | |
| Reference Type | Parallel |

* Images are for reference only
LM136AH-2.5
Extended- Manufacturer
- MFR.Part #
- LM136AH-2.5
- JLCPCB Part #
- C1575409
- Package
- TO-46-3
- Description
- -55℃~+125℃@(Ta) 10mA 2.49V Fixed Parallel ±1% TO-46-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LM136AH-2.5
- JLCPCB Part #
- C1575409
- Package
- TO-46-3
- Description
- -55℃~+125℃@(Ta) 10mA 2.49V Fixed Parallel ±1% TO-46-3 Voltage Reference ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM136AH-2.5 Specifications
LM136AH-2.5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Texas Instruments | |
| Package | TO-46-3 | |
| Operating Temperature | -55℃~+125℃@(Ta) | |
| Output Type | Fixed | |
| Output Current | 10mA | |
| Tolerance | ±1% | |
| Output Voltage | 2.49V | |
| Reference Type | Parallel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM136AH-2.5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM136AH-2.5 Documents
LM136AH-2.5 datasheets or manufacturer documentation.
LM136AH-2.5 Schematic Symbol & PCB Footprint
The LM136AH-2.5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.