LM285BXZ-1.2/NOPB - 1
LM285BXZ-1.2/NOPB - 2
LM285BXZ-1.2/NOPB - 3
Extended1/3
* Images are for reference only
LM285BXZ-1.2/NOPB
Attributes
Value
Manufacturer
MFR.Part #
LM285BXZ-1.2/NOPB
JLCPCB Part #
C1575381
Package
TO-92
Description
-40℃~+85℃ 1.235V 10uA 20mA 30ppm/℃ 60uVrms Fixed Parallel ±1% TO-92 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92
Operating Temperature-40℃~+85℃
Output TypeFixed
Output Current20mA
Tolerance±1%
Minimum Cathode Current for Regulation10uA
Temperature Coefficient30ppm/℃
Output Voltage1.235V
Reference TypeParallel
Noise - 10Hz to 10kHz60uVrms