Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TL1431IZ
TL1431IZ - 1
TL1431IZ - 2
TL1431IZ - 3
Extended1/3
* Images are for reference only
TL1431IZ
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
TL1431IZ
JLCPCB Part #
C1575375
Package
TO-92-3
Description
-40℃~+105℃@(Ta) 100mA 100ppm/℃ 2.5V~36V Adjustable Parallel ±0.4% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageTO-92-3
Operating Temperature-40℃~+105℃@(Ta)
Output TypeAdjustable
Output Current100mA
Tolerance±0.4%
Temperature Coefficient100ppm/℃
Output Voltage2.5V~36V
Reference TypeParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TL1431IZ
TL1431IZ

* Images are for reference only

TL1431IZ

Extended
Manufacturer

STMicroelectronics

MFR.Part #
TL1431IZ
JLCPCB Part #
C1575375
Package
TO-92-3
Description
-40℃~+105℃@(Ta) 100mA 100ppm/℃ 2.5V~36V Adjustable Parallel ±0.4% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1431IZ

* Images are for reference only

TL1431IZ
Extended
Manufacturer

STMicroelectronics

MFR.Part #
TL1431IZ
JLCPCB Part #
C1575375
Package
TO-92-3
Description
-40℃~+105℃@(Ta) 100mA 100ppm/℃ 2.5V~36V Adjustable Parallel ±0.4% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL1431IZ Specifications

TL1431IZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerSTMicroelectronics
PackageTO-92-3
Operating Temperature-40℃~+105℃@(Ta)
Output TypeAdjustable
Output Current100mA
Tolerance±0.4%
Temperature Coefficient100ppm/℃
Output Voltage2.5V~36V
Reference TypeParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL1431IZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL1431IZ Documents

TL1431IZ datasheets or manufacturer documentation.

Datasheet: TL1431IZ Datasheet (PDF)

TL1431IZ Schematic Symbol & PCB Footprint

The TL1431IZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.