Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLE2426CLPE3
TLE2426CLPE3
Extended
* Images are for reference only
TLE2426CLPE3
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLE2426CLPE3
JLCPCB Part #
C1575325
Package
TO-92-3
Description
0℃~+70℃@(Ta) 120uVrms 20mA 2V~20V 35ppm/℃ 400uA 4V~40V Adjustable Ground (Virtual) ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92-3
Operating Temperature0℃~+70℃@(Ta)
Output TypeAdjustable
Voltage - Supply4V~40V
Output Current20mA
Tolerance±1%
Quiescent Current400uA
Temperature Coefficient35ppm/℃
Output Voltage2V~20V
Reference TypeGround (Virtual)
Noise - 10Hz to 10kHz120uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. TLE2426CLPE3
TLE2426CLPE3

* Images are for reference only

TLE2426CLPE3

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLE2426CLPE3
JLCPCB Part #
C1575325
Package
TO-92-3
Description
0℃~+70℃@(Ta) 120uVrms 20mA 2V~20V 35ppm/℃ 400uA 4V~40V Adjustable Ground (Virtual) ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE2426CLPE3

* Images are for reference only

TLE2426CLPE3
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLE2426CLPE3
JLCPCB Part #
C1575325
Package
TO-92-3
Description
0℃~+70℃@(Ta) 120uVrms 20mA 2V~20V 35ppm/℃ 400uA 4V~40V Adjustable Ground (Virtual) ±1% TO-92-3 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE2426CLPE3 Specifications

TLE2426CLPE3 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
ManufacturerTexas Instruments
PackageTO-92-3
Operating Temperature0℃~+70℃@(Ta)
Output TypeAdjustable
Voltage - Supply4V~40V
Output Current20mA
Tolerance±1%
Quiescent Current400uA
Temperature Coefficient35ppm/℃
Output Voltage2V~20V
Reference TypeGround (Virtual)
Noise - 10Hz to 10kHz120uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE2426CLPE3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE2426CLPE3 Documents

TLE2426CLPE3 datasheets or manufacturer documentation.

Datasheet: TLE2426CLPE3 Datasheet (PDF)

TLE2426CLPE3 Schematic Symbol & PCB Footprint

The TLE2426CLPE3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.