Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8558IPM
ADS8558IPM
Extended
* Images are for reference only
ADS8558IPM
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
ADS8558IPM
JLCPCB Part #
C1575268
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 12 4.5V~5.5V 6 730kHz Bipolar input、Simultaneous sampling Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Clock Frequency1MHz~20MHz、14.7059MHz
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputNo
DNL (LSB)0.75LSB
Signal-to-Noise Ratio91.5dB
Integral non - linearity0.2LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate730kHz
FeaturesBipolar input、Simultaneous sampling
number of channels6
Resolution (Bits)12
InterfaceSerial port、Parallel port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. ADS8558IPM
ADS8558IPM

* Images are for reference only

ADS8558IPM

Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8558IPM
JLCPCB Part #
C1575268
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 12 4.5V~5.5V 6 730kHz Bipolar input、Simultaneous sampling Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8558IPM

* Images are for reference only

ADS8558IPM
Extended
Manufacturer

Texas Instruments

MFR.Part #
ADS8558IPM
JLCPCB Part #
C1575268
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 0.2LSB 12 4.5V~5.5V 6 730kHz Bipolar input、Simultaneous sampling Serial port、Parallel port LQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ADS8558IPM Specifications

ADS8558IPM technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerTexas Instruments
PackageLQFP-64(10x10)
Clock Frequency1MHz~20MHz、14.7059MHz
Operating Temperature-40℃~+125℃
Programmable GainNot supported
differential inputNo
DNL (LSB)0.75LSB
Signal-to-Noise Ratio91.5dB
Integral non - linearity0.2LSB
Voltage - Supply4.5V~5.5V
ADC architectureSAR
Sampling Rate730kHz
FeaturesBipolar input、Simultaneous sampling
number of channels6
Resolution (Bits)12
InterfaceSerial port、Parallel port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADS8558IPM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ADS8558IPM Documents

ADS8558IPM datasheets or manufacturer documentation.

Datasheet: ADS8558IPM Datasheet (PDF)

ADS8558IPM Schematic Symbol & PCB Footprint

The ADS8558IPM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.