Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. MWCT1012VLF
MWCT1012VLF - 1
MWCT1012VLF - 2
MWCT1012VLF - 3
Extended1/3
* Images are for reference only
MWCT1012VLF
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MWCT1012VLF
JLCPCB Part #
C1575218
Package
LQFP-48(7x7)
Description
-40℃~+105℃@(Ta) 5V~24V Transmitter LQFP-48(7x7) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
Operating Temperature-40℃~+105℃@(Ta)
TypeTransmitter
Voltage - Supply5V~24V
FeaturesOver temperature protection、Overcurrent Protection、Foreign object detection、Status display function、Overvoltage protection
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Wireless Charge-Discharge ICs
  6. MWCT1012VLF
MWCT1012VLF

* Images are for reference only

MWCT1012VLF

Extended
Manufacturer

NXP Semicon

MFR.Part #
MWCT1012VLF
JLCPCB Part #
C1575218
Package
LQFP-48(7x7)
Description
-40℃~+105℃@(Ta) 5V~24V Transmitter LQFP-48(7x7) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWCT1012VLF

* Images are for reference only

MWCT1012VLF
Extended
Manufacturer

NXP Semicon

MFR.Part #
MWCT1012VLF
JLCPCB Part #
C1575218
Package
LQFP-48(7x7)
Description
-40℃~+105℃@(Ta) 5V~24V Transmitter LQFP-48(7x7) Wireless Charge-Discharge ICs ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MWCT1012VLF Specifications

MWCT1012VLF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Wireless Charge-Discharge ICs
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
Operating Temperature-40℃~+105℃@(Ta)
TypeTransmitter
Voltage - Supply5V~24V
FeaturesOver temperature protection、Overcurrent Protection、Foreign object detection、Status display function、Overvoltage protection
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MWCT1012VLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MWCT1012VLF Documents

MWCT1012VLF datasheets or manufacturer documentation.

Datasheet: MWCT1012VLF Datasheet (PDF)

MWCT1012VLF Schematic Symbol & PCB Footprint

The MWCT1012VLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.