Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. L9001
L9001
Extended
* Images are for reference only
L9001
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9001
JLCPCB Part #
C1575191
Package
PowerSSO-24-EP
Description
Overcurrent Protection、Protection latch、Power-on timing control PowerSSO-24-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackagePowerSSO-24-EP
Operating Temperature-40℃~+125℃
Output Current0.1A、0.3A、1A、1A
Input Voltage5.5V~18V
FeaturesOvercurrent Protection、Protection latch、Power-on timing control
Output Voltage0.8V~5V、3.3V、5V、6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. L9001
L9001

* Images are for reference only

L9001

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9001
JLCPCB Part #
C1575191
Package
PowerSSO-24-EP
Description
Overcurrent Protection、Protection latch、Power-on timing control PowerSSO-24-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9001

* Images are for reference only

L9001
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9001
JLCPCB Part #
C1575191
Package
PowerSSO-24-EP
Description
Overcurrent Protection、Protection latch、Power-on timing control PowerSSO-24-EP Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9001 Specifications

L9001 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerSTMicroelectronics
PackagePowerSSO-24-EP
Operating Temperature-40℃~+125℃
Output Current0.1A、0.3A、1A、1A
Input Voltage5.5V~18V
FeaturesOvercurrent Protection、Protection latch、Power-on timing control
Output Voltage0.8V~5V、3.3V、5V、6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9001 Documents

L9001 datasheets or manufacturer documentation.

Datasheet: L9001 Datasheet (PDF)

L9001 Schematic Symbol & PCB Footprint

The L9001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.