Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MC34PF1510A1EP
MC34PF1510A1EP
Extended
* Images are for reference only
MC34PF1510A1EP
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC34PF1510A1EP
JLCPCB Part #
C1575179
Package
QFN-40-EP(5x5)
Description
QFN-40-EP(5x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageQFN-40-EP(5x5)
Operating Temperature-40℃~+105℃
Output Current0.002A、0.01A、0.06A、0.3A、0.4A、1A
Input Voltage4V~6.5V
FeaturesDynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Power-on timing control、Adjustable soft-start
Output Voltage0.5V~0.9V、0.6V~1.3875V、0.75V~1.5V、1.1V~3.3V、1.8V~3.3V、3V、4.9V
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. MC34PF1510A1EP
MC34PF1510A1EP

* Images are for reference only

MC34PF1510A1EP

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34PF1510A1EP
JLCPCB Part #
C1575179
Package
QFN-40-EP(5x5)
Description
QFN-40-EP(5x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34PF1510A1EP

* Images are for reference only

MC34PF1510A1EP
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC34PF1510A1EP
JLCPCB Part #
C1575179
Package
QFN-40-EP(5x5)
Description
QFN-40-EP(5x5) Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC34PF1510A1EP Specifications

MC34PF1510A1EP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerNXP Semicon
PackageQFN-40-EP(5x5)
Operating Temperature-40℃~+105℃
Output Current0.002A、0.01A、0.06A、0.3A、0.4A、1A
Input Voltage4V~6.5V
FeaturesDynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Power-on timing control、Adjustable soft-start
Output Voltage0.5V~0.9V、0.6V~1.3875V、0.75V~1.5V、1.1V~3.3V、1.8V~3.3V、3V、4.9V
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC34PF1510A1EP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC34PF1510A1EP Documents

MC34PF1510A1EP datasheets or manufacturer documentation.

Datasheet: MC34PF1510A1EP Datasheet (PDF)

MC34PF1510A1EP Schematic Symbol & PCB Footprint

The MC34PF1510A1EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.