
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 2.8V~4.5V、3.7V~5.5V | |
| Features | Dynamic voltage scaling、Adjustable current limiting、Light load efficient mode | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33PF3001A6ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+105℃ | |
| Input Voltage | 2.8V~4.5V、3.7V~5.5V | |
| Features | Dynamic voltage scaling、Adjustable current limiting、Light load efficient mode | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33PF3001A6ES. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33PF3001A6ES datasheets or manufacturer documentation.
Datasheet: MC33PF3001A6ES Datasheet (PDF)
The MC33PF3001A6ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.