Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS61122PWG4
TPS61122PWG4
Extended
* Images are for reference only
TPS61122PWG4
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61122PWG4
JLCPCB Part #
C1575009
Package
TSSOP-16
Description
TSSOP-16 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Output Current0.2A、0.5A
Input Voltage1.8V~5.5V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Light load efficient mode、Load disconnect
Output Voltage3.3V、3.6V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. TPS61122PWG4
TPS61122PWG4

* Images are for reference only

TPS61122PWG4

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61122PWG4
JLCPCB Part #
C1575009
Package
TSSOP-16
Description
TSSOP-16 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61122PWG4

* Images are for reference only

TPS61122PWG4
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61122PWG4
JLCPCB Part #
C1575009
Package
TSSOP-16
Description
TSSOP-16 Power Management - Specialized ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61122PWG4 Specifications

TPS61122PWG4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+85℃
Output Current0.2A、0.5A
Input Voltage1.8V~5.5V
FeaturesEMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Light load efficient mode、Load disconnect
Output Voltage3.3V、3.6V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61122PWG4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61122PWG4 Documents

TPS61122PWG4 datasheets or manufacturer documentation.

Datasheet: TPS61122PWG4 Datasheet (PDF)

TPS61122PWG4 Schematic Symbol & PCB Footprint

The TPS61122PWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.