
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.2A、0.5A | |
| Input Voltage | 1.8V~5.5V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Light load efficient mode、Load disconnect | |
| Output Voltage | 1.5V、3.3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS61121PWG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.2A、0.5A | |
| Input Voltage | 1.8V~5.5V | |
| Features | EMI optimization (spread spectrum)、Built-in LDO regulator、Overcurrent Protection、Operating status indication、Light load efficient mode、Load disconnect | |
| Output Voltage | 1.5V、3.3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61121PWG4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS61121PWG4 datasheets or manufacturer documentation.
Datasheet: TPS61121PWG4 Datasheet (PDF)
The TPS61121PWG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.