
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | RENESAS | |
| Package | TQFP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 750uA | |
| Frequency | 1000kHz | |
| Features | Integrated boost circuit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL78010ANZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LCD Drivers | |
| Manufacturer | RENESAS | |
| Package | TQFP-32(5x5) | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current | 750uA | |
| Frequency | 1000kHz | |
| Features | Integrated boost circuit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL78010ANZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL78010ANZ datasheets or manufacturer documentation.
Datasheet: ISL78010ANZ Datasheet (PDF)
The ISL78010ANZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.