
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.001A、0.1A、0.25A、0.35A、1.25A、1.5A、2.75A | |
| Input Voltage | 2.8V~4.5V、3.7V~5.5V | |
| Features | Dynamic voltage scaling、Adjustable current limiting、Light load efficient mode | |
| Output Voltage | 0.7V~1.425V、0.8V~1.55V、0.9V~1.65V、1.5V~1.85V、1.8V~3.3V、1.8V~1.85V、2.5V~3.3V、2.85V~3.3V、3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC32PF3001A7EP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | NXP Semicon | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 0.001A、0.1A、0.25A、0.35A、1.25A、1.5A、2.75A | |
| Input Voltage | 2.8V~4.5V、3.7V~5.5V | |
| Features | Dynamic voltage scaling、Adjustable current limiting、Light load efficient mode | |
| Output Voltage | 0.7V~1.425V、0.8V~1.55V、0.9V~1.65V、1.5V~1.85V、1.8V~3.3V、1.8V~1.85V、2.5V~3.3V、2.85V~3.3V、3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC32PF3001A7EP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC32PF3001A7EP datasheets or manufacturer documentation.
Datasheet: MC32PF3001A7EP Datasheet (PDF)
The MC32PF3001A7EP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.