
- Manufacturer
- MFR.Part #
- MAX17612BATB+
- JLCPCB Part #
- C1574973
- Package
- TDFN-10-EP(3x3)
- Description
- TDFN-10-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.25A | |
| Input Voltage | 4.5V~60V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch |

* Images are for reference only
MAX17612BATB+
Extended- Manufacturer
- MFR.Part #
- MAX17612BATB+
- JLCPCB Part #
- C1574973
- Package
- TDFN-10-EP(3x3)
- Description
- TDFN-10-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX17612BATB+
- JLCPCB Part #
- C1574973
- Package
- TDFN-10-EP(3x3)
- Description
- TDFN-10-EP(3x3) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX17612BATB+ Specifications
MAX17612BATB+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TDFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 0.25A | |
| Input Voltage | 4.5V~60V | |
| Features | Overcurrent Protection、Operating status indication、Adjustable current limiting、Protection latch |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX17612BATB+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX17612BATB+ Documents
MAX17612BATB+ datasheets or manufacturer documentation.
Datasheet: MAX17612BATB+ Datasheet (PDF)
MAX17612BATB+ Schematic Symbol & PCB Footprint
The MAX17612BATB+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.