
- Manufacturer
- MFR.Part #
- MAX1586BETM+
- JLCPCB Part #
- C1574897
- Package
- TQFN-48-EP(7x7)
- Description
- TQFN-48-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.6V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Light load efficient mode、External compensation |

* Images are for reference only
MAX1586BETM+
Extended- Manufacturer
- MFR.Part #
- MAX1586BETM+
- JLCPCB Part #
- C1574897
- Package
- TQFN-48-EP(7x7)
- Description
- TQFN-48-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX1586BETM+
- JLCPCB Part #
- C1574897
- Package
- TQFN-48-EP(7x7)
- Description
- TQFN-48-EP(7x7) Power Management - Specialized ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX1586BETM+ Specifications
MAX1586BETM+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | TQFN-48-EP(7x7) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Voltage | 2.6V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Operating status indication、Light load efficient mode、External compensation |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX1586BETM+. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX1586BETM+ Documents
MAX1586BETM+ datasheets or manufacturer documentation.
Datasheet: MAX1586BETM+ Datasheet (PDF)
MAX1586BETM+ Schematic Symbol & PCB Footprint
The MAX1586BETM+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.