


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Differential Voltage | ±5V | |
| Vcm - Common Mode Voltage | 4V~28V | |
| Number of Channels | 1 | |
| Bandwidth | 220kHz | |
| Quiescent Current | 380uA | |
| Features | High-side detection、Analog output interface、Power monitoring | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 25uA | |
| Gain | 16.67V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4210EEUA+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | MSOP-8 | |
| Common Mode Rejection Ratio (CMRR) | 80dB | |
| Operating Temperature | -40℃~+85℃ | |
| Differential Voltage | ±5V | |
| Vcm - Common Mode Voltage | 4V~28V | |
| Number of Channels | 1 | |
| Bandwidth | 220kHz | |
| Quiescent Current | 380uA | |
| Features | High-side detection、Analog output interface、Power monitoring | |
| Single Supply | 2.7V~5.5V | |
| Ib - Input Bias Current | 25uA | |
| Gain | 16.67V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4210EEUA+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4210EEUA+ datasheets or manufacturer documentation.
Datasheet: MAX4210EEUA+ Datasheet (PDF)
The MAX4210EEUA+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.