
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TFBGA-99 | |
| Frequency Range | 1.57542GHz~1.601718GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -162dBm | |
| Data Rate | 1.5Mbps | |
| Voltage - Supply | 1.6V~4.3V | |
| Features | Power-on Reset、Power-off reset function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA8090FG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TFBGA-99 | |
| Frequency Range | 1.57542GHz~1.601718GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -162dBm | |
| Data Rate | 1.5Mbps | |
| Voltage - Supply | 1.6V~4.3V | |
| Features | Power-on Reset、Power-off reset function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA8090FG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STA8090FG datasheets or manufacturer documentation.
Datasheet: STA8090FG Datasheet (PDF)
The STA8090FG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.