
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TFBGA-99 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 1.08V~1.32V | |
| Features | RTC backup power | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART、I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA8090FGBDTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/GNSS Modules | |
| Manufacturer | STMicroelectronics | |
| Package | TFBGA-99 | |
| Operating Temperature | -40℃~+85℃ | |
| Sensitivity | -162dBm | |
| Voltage - Supply | 1.08V~1.32V | |
| Features | RTC backup power | |
| GNSS Type | GPS、BeiDou、Galileo、GLONASS | |
| Interface | UART、I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA8090FGBDTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STA8090FGBDTR datasheets or manufacturer documentation.
Datasheet: STA8090FGBDTR Datasheet (PDF)
The STA8090FGBDTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.