
- Manufacturer
- MFR.Part #
- SI4766-A20-AM
- JLCPCB Part #
- C1574586
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ Supports RSSI function、Mute function QFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Supports RSSI function、Mute function |

* Images are for reference only
SI4766-A20-AM
Extended- Manufacturer
- MFR.Part #
- SI4766-A20-AM
- JLCPCB Part #
- C1574586
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ Supports RSSI function、Mute function QFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SI4766-A20-AM
- JLCPCB Part #
- C1574586
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ Supports RSSI function、Mute function QFN-40-EP(6x6) RF Transceiver ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4766-A20-AM Specifications
SI4766-A20-AM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-40-EP(6x6) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Supports RSSI function、Mute function |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4766-A20-AM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4766-A20-AM Documents
SI4766-A20-AM datasheets or manufacturer documentation.
Datasheet: SI4766-A20-AM Datasheet (PDF)
SI4766-A20-AM Schematic Symbol & PCB Footprint
The SI4766-A20-AM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.