
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-16-4.3mm | |
| Frequency Range | 801.92MHz~878.06MHz、881.92MHz~958.06MHz | |
| Type | Receivers | |
| Sensitivity | -104dBm | |
| Data Rate | 256Kbps | |
| Applications | ISM | |
| Voltage - Supply | 2.2V~3.8V | |
| Receive Current | 10.5mA | |
| Features | Power-on reset function、Supports RSSI function | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4322-A0-FT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | TSSOP-16-4.3mm | |
| Frequency Range | 801.92MHz~878.06MHz、881.92MHz~958.06MHz | |
| Type | Receivers | |
| Sensitivity | -104dBm | |
| Data Rate | 256Kbps | |
| Applications | ISM | |
| Voltage - Supply | 2.2V~3.8V | |
| Receive Current | 10.5mA | |
| Features | Power-on reset function、Supports RSSI function | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4322-A0-FT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4322-A0-FT datasheets or manufacturer documentation.
Datasheet: SI4322-A0-FT Datasheet (PDF)
The SI4322-A0-FT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.