


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | LFBGA-168 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Applications | FM | |
| Voltage - Supply | 1.14V~1.26V、3.14V~3.46V | |
| Features | Supports FEC function、DMA function | |
| Interface | SPI、UART、GPIO、I2C、JTAG、I2S、SDRAM |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
STA680 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | STMicroelectronics | |
| Package | LFBGA-168 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Receivers | |
| Applications | FM | |
| Voltage - Supply | 1.14V~1.26V、3.14V~3.46V | |
| Features | Supports FEC function、DMA function | |
| Interface | SPI、UART、GPIO、I2C、JTAG、I2S、SDRAM |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA680. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

STA680 datasheets or manufacturer documentation.
Datasheet: STA680 Datasheet (PDF)
The STA680 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.