Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. STA8090GA
STA8090GA
Extended
* Images are for reference only
STA8090GA
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STA8090GA
JLCPCB Part #
C1574557
Package
VFQFPN-56(7x7)
Description
VFQFPN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageVFQFPN-56(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~4.3V
FeaturesPower-on Reset、Power-off reset function
InterfaceUSB、UART、ADC、GPIO、I2C、JTAG、CAN
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. STA8090GA
STA8090GA

* Images are for reference only

STA8090GA

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STA8090GA
JLCPCB Part #
C1574557
Package
VFQFPN-56(7x7)
Description
VFQFPN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STA8090GA

* Images are for reference only

STA8090GA
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STA8090GA
JLCPCB Part #
C1574557
Package
VFQFPN-56(7x7)
Description
VFQFPN-56(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STA8090GA Specifications

STA8090GA technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerSTMicroelectronics
PackageVFQFPN-56(7x7)
Operating Temperature-40℃~+85℃
Voltage - Supply1.6V~4.3V
FeaturesPower-on Reset、Power-off reset function
InterfaceUSB、UART、ADC、GPIO、I2C、JTAG、CAN
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STA8090GA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STA8090GA Documents

STA8090GA datasheets or manufacturer documentation.

Datasheet: STA8090GA Datasheet (PDF)

STA8090GA Schematic Symbol & PCB Footprint

The STA8090GA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.