
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SSOP-24-150mil | |
| Frequency Range | 64MHz~108MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Applications | FM | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Mute function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4704-D62-GU technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | SSOP-24-150mil | |
| Frequency Range | 64MHz~108MHz | |
| Operating Temperature | -20℃~+85℃ | |
| Applications | FM | |
| Voltage - Supply | 2.7V~5.5V | |
| Features | Mute function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4704-D62-GU. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4704-D62-GU datasheets or manufacturer documentation.
Datasheet: SI4704-D62-GU Datasheet (PDF)
The SI4704-D62-GU schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.