
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 6V~12V | |
| Response Time (tr) | 3us |

* Images are for reference only
CSLA2DH
Extended- Manufacturer
- MFR.Part #
- CSLA2DH
- JLCPCB Part #
- C1574486
- Package
- Plugin
- Description
- 6V~12V 插件 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CSLA2DH
- JLCPCB Part #
- C1574486
- Package
- Plugin
- Description
- 6V~12V 插件 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSLA2DH Specifications
CSLA2DH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 6V~12V | |
| Response Time (tr) | 3us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSLA2DH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSLA2DH Schematic Symbol & PCB Footprint
The CSLA2DH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.