
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | CB-5 | |
| Current Range | 100A | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 40mV/A | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Not supported | |
| Band Width | 200kHz | |
| Isolation Voltage(Vrms) | 4800Vrms | |
| Current Terminal Resistance | 0.1mΩ | |
| Response Time (tr) | 2.5us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACS772LCB-100U-PFF-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | CB-5 | |
| Current Range | 100A | |
| Operating Temperature | -40℃~+150℃ | |
| Sensitivity | 40mV/A | |
| Voltage - Supply | 4.5V~5.5V | |
| Bidirectional Current Detection | Not supported | |
| Band Width | 200kHz | |
| Isolation Voltage(Vrms) | 4800Vrms | |
| Current Terminal Resistance | 0.1mΩ | |
| Response Time (tr) | 2.5us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS772LCB-100U-PFF-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACS772LCB-100U-PFF-T datasheets or manufacturer documentation.
Datasheet: ACS772LCB-100U-PFF-T Datasheet (PDF)
The ACS772LCB-100U-PFF-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.