
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 6V~16V | |
| Features | Overcurrent Protection | |
| Response Time (tr) | 100us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CSDA1BA-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Honeywell | |
| Package | Plugin | |
| Operating Temperature | -25℃~+85℃ | |
| Voltage - Supply | 6V~16V | |
| Features | Overcurrent Protection | |
| Response Time (tr) | 100us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSDA1BA-S. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CSDA1BA-S datasheets or manufacturer documentation.
Datasheet: CSDA1BA-S Datasheet (PDF)
The CSDA1BA-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.