
- Manufacturer
- MFR.Part #
- PBY5K0000A
- JLCPCB Part #
- C1574386
- Package
- Plugin
- Description
- 10W 5kΩ ±0.05% ±2.5ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 5kΩ | |
| Power(Watts) | 10W | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±2.5ppm/℃ |

* Images are for reference only
PBY5K0000A
Extended- Manufacturer
- MFR.Part #
- PBY5K0000A
- JLCPCB Part #
- C1574386
- Package
- Plugin
- Description
- 10W 5kΩ ±0.05% ±2.5ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PBY5K0000A
- JLCPCB Part #
- C1574386
- Package
- Plugin
- Description
- 10W 5kΩ ±0.05% ±2.5ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PBY5K0000A Specifications
PBY5K0000A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Aluminum Case/Porcelain Tube Resistance | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin | |
| Resistance | 5kΩ | |
| Power(Watts) | 10W | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±2.5ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PBY5K0000A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PBY5K0000A Documents
PBY5K0000A datasheets or manufacturer documentation.
Datasheet: PBY5K0000A Datasheet (PDF)
PBY5K0000A Schematic Symbol & PCB Footprint
The PBY5K0000A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.