Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. LM234DT
LM234DT - 1
LM234DT - 2
LM234DT - 3
Extended1/3
* Images are for reference only
LM234DT
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
LM234DT
JLCPCB Part #
C157402
Package
SOIC-8
Description
-25℃~+100℃ 10mA 1V~40V Current Source ±3% SOIC-8 Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-25℃~+100℃
TypeCurrent Source
Voltage - Supply1V~40V
Output Current10mA
Tolerance±3%
FeaturesProgrammable output current
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. LM234DT
LM234DT

* Images are for reference only

LM234DT

Extended
Manufacturer

STMicroelectronics

MFR.Part #
LM234DT
JLCPCB Part #
C157402
Package
SOIC-8
Description
-25℃~+100℃ 10mA 1V~40V Current Source ±3% SOIC-8 Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM234DT

* Images are for reference only

LM234DT
Extended
Manufacturer

STMicroelectronics

MFR.Part #
LM234DT
JLCPCB Part #
C157402
Package
SOIC-8
Description
-25℃~+100℃ 10mA 1V~40V Current Source ±3% SOIC-8 Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM234DT Specifications

LM234DT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerSTMicroelectronics
PackageSOIC-8
Operating Temperature-25℃~+100℃
TypeCurrent Source
Voltage - Supply1V~40V
Output Current10mA
Tolerance±3%
FeaturesProgrammable output current
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM234DT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM234DT Documents

LM234DT datasheets or manufacturer documentation.

Datasheet: LM234DT Datasheet (PDF)

LM234DT Schematic Symbol & PCB Footprint

The LM234DT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.