Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SRK2001TR
SRK2001TR - 1
SRK2001TR - 2
SRK2001TR - 3
Extended1/3
* Images are for reference only
SRK2001TR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
SRK2001TR
JLCPCB Part #
C157395
Package
SSOP-10-150mil
Description
-40℃~+150℃ 100ns 2 350mA 35ns 35ns 4.5V~32V 4A 500kHz 50uA 90V LLC Non Built-In SSOP-10-150mil Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
Operating Temperature-40℃~+150℃
Turn-Off Time35ns
MOS Breakdown Voltage90V
Peak Output Current(Sink)4A
Applicable to AC-DC ArchitectureLLC
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay35ns
Turn-On Time100ns
Peak Output Current(Source)350mA
Number of Channels2
Frequency - Switching500kHz
Operating Voltage4.5V~32V
Quiescent Current50uA
FeaturesAdaptive synchronous rectification control、Light load efficient mode、Reverse current detection and suppression、Automatic shutdown/startup determination
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. SRK2001TR
SRK2001TR

* Images are for reference only

SRK2001TR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRK2001TR
JLCPCB Part #
C157395
Package
SSOP-10-150mil
Description
-40℃~+150℃ 100ns 2 350mA 35ns 35ns 4.5V~32V 4A 500kHz 50uA 90V LLC Non Built-In SSOP-10-150mil Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2001TR

* Images are for reference only

SRK2001TR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
SRK2001TR
JLCPCB Part #
C157395
Package
SSOP-10-150mil
Description
-40℃~+150℃ 100ns 2 350mA 35ns 35ns 4.5V~32V 4A 500kHz 50uA 90V LLC Non Built-In SSOP-10-150mil Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SRK2001TR Specifications

SRK2001TR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerSTMicroelectronics
PackageSSOP-10-150mil
Operating Temperature-40℃~+150℃
Turn-Off Time35ns
MOS Breakdown Voltage90V
Peak Output Current(Sink)4A
Applicable to AC-DC ArchitectureLLC
Switch Tube (Built-In/External)Non Built-In
Turn-Off Delay35ns
Turn-On Time100ns
Peak Output Current(Source)350mA
Number of Channels2
Frequency - Switching500kHz
Operating Voltage4.5V~32V
Quiescent Current50uA
FeaturesAdaptive synchronous rectification control、Light load efficient mode、Reverse current detection and suppression、Automatic shutdown/startup determination
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SRK2001TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SRK2001TR Documents

SRK2001TR datasheets or manufacturer documentation.

Datasheet: SRK2001TR Datasheet (PDF)

SRK2001TR Schematic Symbol & PCB Footprint

The SRK2001TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.