HVR10D100MK
Extended
* Images are for reference only
HVR10D100MK
Attributes
Value
Manufacturer
MFR.Part #
HVR10D100MK
JLCPCB Part #
C1573910
Package
Plugin
Description
100MΩ 10W ±10% ±300ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Aluminum Case/Porcelain Tube Resistance
ManufacturerTE Connectivity
PackagePlugin
Resistance100MΩ
Power(Watts)10W
Tolerance±10%
Temperature Coefficient±300ppm/℃