Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. V23148A 105B101
V23148A 105B101
Extended
* Images are for reference only
V23148A 105B101
Attributes
Value
Manufacturer
TE Connectivity
MFR.Part #
V23148A 105B101
JLCPCB Part #
C1565446
Package
Plugin,16.2x21.2mm
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12V 3ms 400V@AC 5A 7ms AgNi 插件,16.2x21.2mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagePlugin,16.2x21.2mm
Operating Temperature-25℃~+70℃
Length21.2mm
Operate Time7ms
Switching Current(Max)5A
Coil Voltage12V
Contact MaterialAgNi
Release Time3ms
Switching Voltage(Max)400V@AC
Width16.2mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. V23148A 105B101
V23148A 105B101

* Images are for reference only

V23148A 105B101

Extended
Manufacturer

TE Connectivity

MFR.Part #
V23148A 105B101
JLCPCB Part #
C1565446
Package
Plugin,16.2x21.2mm
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12V 3ms 400V@AC 5A 7ms AgNi 插件,16.2x21.2mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V23148A 105B101

* Images are for reference only

V23148A 105B101
Extended
Manufacturer

TE Connectivity

MFR.Part #
V23148A 105B101
JLCPCB Part #
C1565446
Package
Plugin,16.2x21.2mm
Description
-25℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12V 3ms 400V@AC 5A 7ms AgNi 插件,16.2x21.2mm Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

V23148A 105B101 Specifications

V23148A 105B101 technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerTE Connectivity
PackagePlugin,16.2x21.2mm
Operating Temperature-25℃~+70℃
Length21.2mm
Operate Time7ms
Switching Current(Max)5A
Coil Voltage12V
Contact MaterialAgNi
Release Time3ms
Switching Voltage(Max)400V@AC
Width16.2mm
Contact Form1 Set Normally Open: 1A (SPST NO)
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the V23148A 105B101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

V23148A 105B101 Documents

V23148A 105B101 datasheets or manufacturer documentation.

Datasheet: V23148A 105B101 Datasheet (PDF)

V23148A 105B101 Schematic Symbol & PCB Footprint

The V23148A 105B101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.