
- Manufacturer
- MFR.Part #
- G6B-2214P-US-AP DC24
- JLCPCB Part #
- C1565341
- Package
- DIP,10.9x19.9mm
- Description
- -25℃~+70℃ 10ms 10ms 125V@DC、380V@AC 24V 5A Silver Alloy (Cd-Free) Two sets normally open: 2A (DPST - normally open) DIP,10.9x19.9mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,10.9x19.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 19.9mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Height | 10.9mm | |
| Switching Voltage(Max) | 125V@DC、380V@AC | |
| Width | 10.9mm | |
| Contact Form | Two normally open: 2A (DPST-NO) |

* Images are for reference only
G6B-2214P-US-AP DC24
Extended- Manufacturer
- MFR.Part #
- G6B-2214P-US-AP DC24
- JLCPCB Part #
- C1565341
- Package
- DIP,10.9x19.9mm
- Description
- -25℃~+70℃ 10ms 10ms 125V@DC、380V@AC 24V 5A Silver Alloy (Cd-Free) Two sets normally open: 2A (DPST - normally open) DIP,10.9x19.9mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- G6B-2214P-US-AP DC24
- JLCPCB Part #
- C1565341
- Package
- DIP,10.9x19.9mm
- Description
- -25℃~+70℃ 10ms 10ms 125V@DC、380V@AC 24V 5A Silver Alloy (Cd-Free) Two sets normally open: 2A (DPST - normally open) DIP,10.9x19.9mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G6B-2214P-US-AP DC24 Specifications
G6B-2214P-US-AP DC24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,10.9x19.9mm | |
| Operating Temperature | -25℃~+70℃ | |
| Length | 19.9mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Voltage | 24V | |
| Release Time | 10ms | |
| Height | 10.9mm | |
| Switching Voltage(Max) | 125V@DC、380V@AC | |
| Width | 10.9mm | |
| Contact Form | Two normally open: 2A (DPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G6B-2214P-US-AP DC24. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

G6B-2214P-US-AP DC24 Documents
G6B-2214P-US-AP DC24 datasheets or manufacturer documentation.
Datasheet: G6B-2214P-US-AP DC24 Datasheet (PDF)
G6B-2214P-US-AP DC24 Schematic Symbol & PCB Footprint
The G6B-2214P-US-AP DC24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.