
- Manufacturer
- MFR.Part #
- DSP1-L2-DC9V-F
- JLCPCB Part #
- C1565308
- Package
- DIP,11x20.2mm
- Description
- -40℃~+65℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 10ms 30V@DC、250V@AC 5A 5ms 9V AgSnO2 Dual Coil DIP,11x20.2mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,11x20.2mm | |
| Operating Temperature | -40℃~+65℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Type | Dual Coil | |
| Contact Form | 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) |

* Images are for reference only
DSP1-L2-DC9V-F
Extended- Manufacturer
- MFR.Part #
- DSP1-L2-DC9V-F
- JLCPCB Part #
- C1565308
- Package
- DIP,11x20.2mm
- Description
- -40℃~+65℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 10ms 30V@DC、250V@AC 5A 5ms 9V AgSnO2 Dual Coil DIP,11x20.2mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DSP1-L2-DC9V-F
- JLCPCB Part #
- C1565308
- Package
- DIP,11x20.2mm
- Description
- -40℃~+65℃ 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) 10ms 30V@DC、250V@AC 5A 5ms 9V AgSnO2 Dual Coil DIP,11x20.2mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSP1-L2-DC9V-F Specifications
DSP1-L2-DC9V-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Magnetic Latching Relays | |
| Manufacturer | PANASONIC | |
| Package | DIP,11x20.2mm | |
| Operating Temperature | -40℃~+65℃ | |
| Operate Time | 10ms | |
| Switching Current(Max) | 5A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 30V@DC、250V@AC | |
| Coil Type | Dual Coil | |
| Contact Form | 1 Form A + 1 Form B: 1A + 1B (SPST-NO + SPST-NC) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSP1-L2-DC9V-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSP1-L2-DC9V-F Documents
DSP1-L2-DC9V-F datasheets or manufacturer documentation.
Datasheet: DSP1-L2-DC9V-F Datasheet (PDF)
DSP1-L2-DC9V-F Schematic Symbol & PCB Footprint
The DSP1-L2-DC9V-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.