
- Manufacturer
- MFR.Part #
- JVN1A-9V-F
- JLCPCB Part #
- C1565167
- Package
- Plugin,16x22mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12ms 16A 30V@DC、277V@AC 5ms 9V AgSnO2 插件,16x22mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,16x22mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 12ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |

* Images are for reference only
JVN1A-9V-F
Extended- Manufacturer
- MFR.Part #
- JVN1A-9V-F
- JLCPCB Part #
- C1565167
- Package
- Plugin,16x22mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12ms 16A 30V@DC、277V@AC 5ms 9V AgSnO2 插件,16x22mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JVN1A-9V-F
- JLCPCB Part #
- C1565167
- Package
- Plugin,16x22mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 12ms 16A 30V@DC、277V@AC 5ms 9V AgSnO2 插件,16x22mm Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JVN1A-9V-F Specifications
JVN1A-9V-F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | PANASONIC | |
| Package | Plugin,16x22mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 12ms | |
| Switching Current(Max) | 16A | |
| Coil Voltage | 9V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Switching Voltage(Max) | 30V@DC、277V@AC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JVN1A-9V-F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JVN1A-9V-F Schematic Symbol & PCB Footprint
The JVN1A-9V-F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.